SOD-80 MiniMELF

TLZ33C-GS08

Digi-Key Part Number
TLZ33C-GS08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TLZ33C-GS08
Supplier
Description
DIODE ZENER 33V 500MW SOD80
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Zener Diode 33 V 500 mW - Surface Mount SOD-80 MiniMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
33 V
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 29.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
12,500$0.03905$488.12
Additional Resources
AttributeDescription
Standard Package12,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CLL5257B TR PBFREECentral Semiconductor Corp16,9901514-CLL5257BTRPBFREECT-ND$0.50000Similar