TO-277A SMPC

SMPC70AN-M3/H

Digi-Key Part Number
SMPC70AN-M3/HGITR-ND - Tape & Reel (TR)
SMPC70AN-M3/HGICT-ND - Cut Tape (CT)
SMPC70AN-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMPC70AN-M3/H
Supplier
Description
TVS DIODE 70VWM 113VC TO277A
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.66800$6.68
100$0.49900$49.90
500$0.39204$196.02
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.30232$453.48
3,000$0.27565$826.95
7,500$0.26675$2,000.62
Additional Resources
AttributeDescription
Other Names
SMPC70AN-M3/H-ND
SMPC70AN-M3/HGITR
Standard Package1,500