Similar
Similar
Similar
Similar
Similar
Similar

SMB8J6.5CHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J6.5CHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J6.5CHE3/5B |
Description | TVS DIODE 6.5VWM 12.3V DO214AA |
Customer Reference | |
Detailed Description | 12.3V Clamp 65A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB6.5CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB6.5CATR13PBFREECT-ND | $1.34000 | Similar |
| SMBJ6.5CA | Bourns Inc. | 2,548 | SMBJ6.5CABCT-ND | $0.87000 | Similar |
| SMBJ6.5CA | Littelfuse Inc. | 24,695 | SMBJ6.5CALFCT-ND | $0.82000 | Similar |
| SMBJ6.5CA | Semtech Corporation | 3,000 | 600-SMBJ6.5CACT-ND | $1.73000 | Similar |
| SMBJ6.5CA-HRA | Littelfuse Inc. | 0 | SMBJ6.5CA-HRA-ND | $18.68830 | Similar |









