CAD | USD

DO-214AC,SMA

SMAJ550-E3/5A

Digi-Key Part Number
SMAJ550-E3/5AGITR-ND - Tape & Reel (TR)
SMAJ550-E3/5AGICT-ND - Cut Tape (CT)
SMAJ550-E3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMAJ550-E3/5A
Supplier
Description
TVS DIODE 495VWM 760VC DO214AC
Detailed Description
760V Clamp 400mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
550V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
400mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
SMAJ550-E3/5A-ND
SMAJ550-E3/5AGITR
Standard Package7,500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P4SMA540ALittelfuse Inc.4,12518-P4SMA540ACT-ND$0.87000Similar
SMAJP4KE550A-TPMicro Commercial Co4,275SMAJP4KE550A-TPMSCT-ND$0.76000Similar
P4SMA510ALittelfuse Inc.3,86518-P4SMA510ACT-ND$0.87000Similar
P4SMA550ABourns Inc.1,602P4SMA550ABBCT-ND$0.72000Similar
SMAJ440ABourns Inc.2,263SMAJ440ABBCT-ND$0.79000Similar