DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ45HE3/61

Digi-Key Part Number
SMAJ45HE3/61-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMAJ45HE3/61
Supplier
Description
TVS DIODE 45VWM 80.3VC DO214AC
Detailed Description
80.3V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
80.3V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,800
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ48A-TRSTMicroelectronics13,218497-14743-1-ND$0.62000Similar
SMAJ43A-TRSTMicroelectronics4,665497-4290-1-ND$0.52000Similar
SMAJ45A-TPMicro Commercial Co5,897SMAJ45A-TPMSCT-ND$0.59000Similar
SMAJ43A-13-FDiodes Incorporated55SMAJ43A-FDICT-ND$0.58000Similar
SMA6T56AYSTMicroelectronics3,182497-10951-1-ND$1.35000Similar