DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AC

SM6T24CA-M3/52

Digi-Key Part Number
SM6T24CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T24CA-M3/52
Description
TVS DIODE 20.5VWM 33.2VC DO214AA
Manufacturer Standard Lead Time
68 Weeks
Detailed Description
33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
7,500$0.25094$1,882.05
Additional Resources
AttributeDescription
Standard Package750
Substitutes (130)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6SMB22CABourns Inc.0118-P6SMB22CACT-ND$0.67000Direct
P6SMB22CATaiwan Semiconductor Corporation01801-P6SMB22CATR-ND$0.24468Direct
P6SMB22CALittelfuse Inc.5,613P6SMB22CALFCT-ND$0.59000Direct
SMBJ20CAE3/TR13Microchip Technology0SMBJ20CAE3/TR13-ND$0.44383Direct
SMBJ20CE3/TR13Microchip Technology0SMBJ20CE3/TR13-ND$0.44383Direct