69.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S43AHM3/I

DigiKey Part Number
112-SM6S43AHM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6S43AHM3/I
Description
TVS DIODE 43VWM 69.4VC DO218AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
69.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
66A
Mfr
Power - Peak Pulse
4600W (4.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-218AC
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.35825$3,537.38