DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221BC (SMPA)
eSMP® Package Evolution

SE50PAGHM3/I

DigiKey Part Number
112-SE50PAGHM3/ITR-ND - Tape & Reel (TR)
112-SE50PAGHM3/ICT-ND - Cut Tape (CT)
112-SE50PAGHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE50PAGHM3/I
Description
DIODE STANDARD 400V 5A DO221BC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.16 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
32pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,646
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.57700$5.77
100$0.45490$45.49
500$0.34680$173.40
1,000$0.29780$297.80
2,000$0.28031$560.62
5,000$0.25085$1,254.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.21677$3,034.78
28,000$0.20494$5,738.32
Manufacturers Standard Package