V8PAL45-M3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V8PAL45-M3/I
eSMP® Package Evolution

SE30PAJ-M3/I

DigiKey Part Number
SE30PAJ-M3/IGITR-ND - Tape & Reel (TR)
SE30PAJ-M3/IGICT-ND - Cut Tape (CT)
SE30PAJ-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30PAJ-M3/I
Description
DIODE STANDARD 600V 1.4A DO221BC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.4A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.4A
Voltage - Forward (Vf) (Max) @ If
910 mV @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,734
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.50800$5.08
100$0.32340$32.34
500$0.24354$121.77
1,000$0.21777$217.77
2,000$0.19604$392.08
5,000$0.17249$862.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.15172$2,124.08
28,000$0.14046$3,932.88
42,000$0.13472$5,658.24
70,000$0.13042$9,129.40
Manufacturers Standard Package