
SA48CA-E3/54 | |
|---|---|
DigiKey Part Number | 112-SA48CA-E3/54TR-ND - Tape & Reel (TR) 112-SA48CA-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA48CA-E3/54 |
Description | TVS DIODE 48VWM 77.4VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA48CA | Littelfuse Inc. | 25,826 | SA48CACT-ND | $1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.96400 | $9.64 |
| 100 | $0.62840 | $62.84 |
| 500 | $0.48416 | $242.08 |
| 1,000 | $0.43765 | $437.65 |
| 2,000 | $0.39851 | $797.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36558 | $1,462.32 |
| 8,000 | $0.33788 | $2,703.04 |
| 12,000 | $0.32377 | $3,885.24 |
| 20,000 | $0.30792 | $6,158.40 |
| 28,000 | $0.29854 | $8,359.12 |
| 40,000 | $0.28942 | $11,576.80 |

