Direct
Similar
Similar
Similar

SA22CA-E3/73 | |
|---|---|
DigiKey Part Number | SA22CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA22CA-E3/73 |
Description | TVS DIODE 22VWM 35.5VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 14.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA22CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA22CAHE3/73-ND | $0.56724 | Direct |
| P5KE22CA-AP | MCC (Micro Commercial Components) | 0 | 353-P5KE22CA-AP-ND | $0.00000 | Similar |
| P5KE22CA-BP | MCC (Micro Commercial Components) | 0 | 353-P5KE22CA-BP-ND | $0.00000 | Similar |
| P5KE22CA-TP | MCC (Micro Commercial Components) | 0 | 353-P5KE22CA-TP-ND | $0.00000 | Similar |
| SA22CA | Littelfuse Inc. | 6,788 | 18-SA22CACT-ND | $1.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54475 | $1,089.50 |
| 4,000 | $0.50304 | $2,012.16 |
| 6,000 | $0.48179 | $2,890.74 |
| 10,000 | $0.45791 | $4,579.10 |
| 14,000 | $0.45523 | $6,373.22 |




