Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

RGP10JEHE3/91 | |
|---|---|
DigiKey Part Number | RGP10JEHE3/91-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP10JEHE3/91 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP10J-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | RGP10J-E3/53-ND | $0.54846 | Parametric Equivalent |
| RGP10JE-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | RGP10JE-E3/53-ND | $0.64936 | Parametric Equivalent |
| RGP10K-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | RGP10K-E3/53-ND | $0.54846 | Parametric Equivalent |
| RGP10J | onsemi | 11,758 | RGP10JCT-ND | $0.64000 | Direct |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | $7.63559 | Similar |







