Zener Diode 8.79 V 960 mW ±2.5% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ9V1B-HG3_A/H

DigiKey Part Number
112-PLZ9V1B-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ9V1B-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ9V1B-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ9V1B-HG3_A/H
Description
DIODE ZENER 8.79V 960MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 8.79 V 960 mW ±2.5% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.5%
Package / Case
Power - Max
960 mW
Supplier Device Package
DO-219AC (microSMF)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,506
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.31600$3.16
100$0.19770$19.77
500$0.14626$73.13
1,000$0.12959$129.59
2,000$0.11554$231.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.10188$458.46
9,000$0.09219$829.71
13,500$0.08725$1,177.88
22,500$0.08170$1,838.25
31,500$0.07841$2,469.91
45,000$0.07521$3,384.45
Manufacturers Standard Package