PLZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ5V6B-HG3_A/H

Digi-Key Part Number
112-PLZ5V6B-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ5V6B-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ5V6B-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
PLZ5V6B-HG3_A/H
Supplier
Description
DIODE ZENER 5.59V 960MW DO219AC
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Zener Diode 5.59 V 960 mW ±2.5% Surface Mount DO-219AC (microSMF)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
5.59 V
Tolerance
±2.5%
Power - Max
960 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AC
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.43000$4.30
100$0.22830$22.83
500$0.15024$75.12
1,000$0.10216$102.16
2,000$0.09215$184.30
Tape & Reel (TR)
QtyUnit PriceExt Price
4,500$0.09215$414.67
9,000$0.08013$721.17
13,500$0.06811$919.49
31,500$0.06410$2,019.15
112,500$0.06010$6,761.25
Additional Resources
AttributeDescription
Other Names
PLZ5V6B-HG3/HGITR-ND
112-PLZ5V6B-HG3_A/HTR
PLZ5V6B-HG3/HGITR
112-PLZ5V6B-HG3_A/HCT
112-PLZ5V6B-HG3_A/HDKR
PLZ5V6B-HG3/HGICT
PLZ5V6B-HG3/HGIDKR
PLZ5V6B-HG3/H-ND
PLZ5V6B-HG3/HGICT-ND
PLZ5V6B-HG3/HGIDKR-ND
PLZ5V6B-HG3/H
Standard Package4,500