DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA36CAHE3/5A

Digi-Key Part Number
P4SMA36CAHE3/5AGITR-ND - Tape & Reel (TR)
P4SMA36CAHE3/5AGICT-ND - Cut Tape (CT)
P4SMA36CAHE3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P4SMA36CAHE3/5A
Supplier
Description
TVS DIODE 30.8VWM 49.9VC DO214AC
Detailed Description
49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
P4SMA36CAHE3/5AGICT
P4SMA36CAHE3/5AGITR
P4SMA36CAHE3/5AGIDKR
P4SMA36CAHE3/5A-ND
2266-P4SMA36CAHE3/5A
Standard Package7,500
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ28CA-TPMicro Commercial Co2,100SMAJ28CA-TPMSCT-ND$0.59000Similar
P4SMA30CABourns Inc.298118-P4SMA30CACT-ND$0.53000Similar
SMAJ26CA-TRSTMicroelectronics10,574497-12523-1-ND$0.72000Similar
SMAJ30CA-TRSTMicroelectronics12,281497-7447-1-ND$0.61000Similar
SM4T26CAYSTMicroelectronics1,404497-10915-1-ND$1.27000Similar