DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA300AHE3_ALL

Digi-Key Part Number
P4SMA300AHE3_ALL-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P4SMA300AHE3_ALL
Supplier
Description
TVS DIODE 256VWM 414VC DO214AC
Detailed Description
414V Clamp 730mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
730mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
P4SMA300AHE3/5A-ND
P4SMA300AHE3/5A
Standard Package7,500
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJP4KE350A-TPMicro Commercial Co4,580SMAJP4KE350A-TPMSCT-ND$0.59000Similar
SMAJ250ALittelfuse Inc.269SMAJ250ALFCT-ND$0.69000Similar
SMAJP4KE300A-TPMicro Commercial Co4,797SMAJP4KE300A-TPMSCT-ND$0.71000Similar
SMAJ220ALittelfuse Inc.5,894SMAJ220ALFCT-ND$0.57000Similar
P4SMA350ALittelfuse Inc.2F6596CT-ND$0.89000Similar