DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA250A-E3/5A

Digi-Key Part Number
P4SMA250A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P4SMA250A-E3/5A
Supplier
Description
TVS DIODE 214VWM 344VC DO214AC
Detailed Description
344V Clamp 870mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
870mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package7,500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ200ABourns Inc.1,950SMAJ200ABBCT-ND$0.35756Similar
P4SMA250ABourns Inc.4,980P4SMA250ABBCT-ND$0.62000Direct
SMAJ154A-TRSTMicroelectronics9,165497-12521-1-ND$0.71000Similar
P4SMA250ALittelfuse Inc.13,291P4SMA250ACT-ND$0.80000Direct
SMAJ220ABourns Inc.4,534SMAJ220ABBCT-ND$0.80000Similar