Diode 200 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

MUH1PD-M3/89A

DigiKey Part Number
MUH1PD-M3/89AGITR-ND - Tape & Reel (TR)
MUH1PD-M3/89AGICT-ND - Cut Tape (CT)
MUH1PD-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUH1PD-M3/89A
Description
DIODE STANDARD 200V 1A DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
40 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-219AD (MicroSMP)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,955
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55200$5.52
100$0.35190$35.19
500$0.26536$132.68
1,000$0.23743$237.43
2,000$0.21389$427.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.19102$859.59
9,000$0.17483$1,573.47
13,500$0.16658$2,248.83
22,500$0.15730$3,539.25
31,500$0.15181$4,782.02
45,000$0.14647$6,591.15
Manufacturers Standard Package