


MUH1PBHM3/89A | |
|---|---|
DigiKey Part Number | MUH1PBHM3/89AGITR-ND - Tape & Reel (TR) MUH1PBHM3/89AGICT-ND - Cut Tape (CT) MUH1PBHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUH1PBHM3/89A |
Description | DIODE STANDARD 100V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MUH1PBHM3/89A Models |
Category | Reverse Recovery Time (trr) 40 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Series | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47100 | $4.71 |
| 100 | $0.29860 | $29.86 |
| 500 | $0.22392 | $111.96 |
| 1,000 | $0.19980 | $199.80 |
| 2,000 | $0.17945 | $358.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.15969 | $718.61 |
| 9,000 | $0.14569 | $1,311.21 |
| 13,500 | $0.13856 | $1,870.56 |
| 22,500 | $0.13054 | $2,937.15 |
| 31,500 | $0.12579 | $3,962.39 |
| 45,000 | $0.12117 | $5,452.65 |

