Direct



MSS1P5-E3/89A | |
|---|---|
DigiKey Part Number | MSS1P5-E3/89AGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSS1P5-E3/89A |
Description | DIODE SCHOTTKY 50V 1A DO219AD |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 50 V |
Series | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS1P5-M3/89A | Vishay General Semiconductor - Diodes Division | 81,249 | MSS1P5-M3/89AGICT-ND | $0.53000 | Direct |


