SB040-E3/54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SB040-E3/54
MPG06, Axial Series

MPG06M-E3/54

Digi-Key Part Number
MPG06M-E3/54GITR-ND - Tape & Reel (TR)
MPG06M-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
MPG06M-E3/54
Supplier
Description
DIODE GEN PURP 1KV 1A MPG06
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Diode Standard 1000 V 1A Through Hole MPG06
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
600 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
MPG06, Axial
Supplier Device Package
MPG06
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,500$0.12016$660.88
11,000$0.10681$1,174.91
27,500$0.10014$2,753.85
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.53400$5.34
100$0.30250$30.25
500$0.20026$100.13
1,000$0.15354$153.54
2,000$0.13352$267.04
Additional Resources
AttributeDescription
Other Names
MPG06M-E3/54GIDKR-ND
MPG06M-E3/54GITR
MPG06M-E3/54-ND
MPG06M-E3/54GIDKRINACTIVE
MPG06M-E3/54GIDKR
MPG06M-E3/54GICT
Standard Package5,500
Substitutes (20)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UF1007-TDiodes Incorporated17,133UF1007DICT-ND$0.69000Similar
1N4006FFGonsemi9,0771N4006FFGOSCT-ND$0.61000Similar
UF4006onsemi3,248UF4006CT-ND$0.70000Similar
1N5620Microchip Technology1931N5620-ND$5.39000Similar
1N4007-TDiodes Incorporated572,4281N4007DICT-ND$0.30000Similar