Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5229C-HE3-08 | |
|---|---|
DigiKey Part Number | MMBZ5229C-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5229C-HE3-08 |
Description | DIODE ZENER 4.3V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V3 TR PBFREE | Central Semiconductor Corp | 34,224 | 1514-BZX84C4V3TRPBFREECT-ND | $0.99000 | Similar |
| BZX84C4V3-7-F | Diodes Incorporated | 6,902 | BZX84C4V3-FDICT-ND | $0.28000 | Similar |
| BZX84C4V3-TP | MCC (Micro Commercial Components) | 4,205 | BZX84C4V3-TPMSCT-ND | $0.38000 | Similar |
| BZX84C4V3LT1G | onsemi | 2,034 | BZX84C4V3LT1GOSCT-ND | $0.23000 | Similar |
| CMPZ5229B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5229BBKPBFREE-ND | $0.09905 | Similar |







