SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5228B-E3-08

Digi-Key Part Number
MMBZ5228B-E3-08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
MMBZ5228B-E3-08
Supplier
Description
DIODE ZENER 3.9V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
3.9 V
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.04117$617.55

Other Suppliers on Digi-Key

4,680In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-MMBZ5228B-E3-08
Standard Package15,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBZ5228B-7-FDiodes Incorporated3,007MMBZ5228B-FDICT-ND$0.32000Direct
BZX84C3V9-7-FDiodes Incorporated36,030BZX84C3V9-FDICT-ND$0.23000Similar
BZX84C3V9LT1Gonsemi19,476BZX84C3V9LT1GOSCT-ND$0.30000Similar
BZX84C3V9-TPMicro Commercial Co1,497353-BZX84C3V9-TPCT-ND$0.30000Similar