MBRB750HE3_A/P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,534
Unit Price: $2.25000
Datasheet
Diode 50 V 7.5A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB750HE3_A/P

DigiKey Part Number
MBRB750HE3_A/P-ND
Manufacturer
Manufacturer Product Number
MBRB750HE3_A/P
Description
DIODE SCHOTTKY 50V 7.5A TO263AB
Customer Reference
Detailed Description
Diode 50 V 7.5A Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Mfr
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-263AB
Current - Average Rectified (Io)
7.5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 7.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V8P6HM3_A/IVishay General Semiconductor - Diodes Division12,534112-V8P6HM3_A/ICT-ND$2.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types