MBR25H50CT-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,386
Unit Price: $3.76000
Datasheet

Similar


onsemi
In Stock: 2,227
Unit Price: $4.43000
Datasheet

Similar


onsemi
In Stock: 33
Unit Price: $4.18000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.57509
Datasheet

Similar


STMicroelectronics
In Stock: 1,400
Unit Price: $4.77000
Datasheet

Similar


STMicroelectronics
In Stock: 1,990
Unit Price: $4.05000
Datasheet
Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3

MBR25H50CT-E3/45

DigiKey Part Number
MBR25H50CT-E3/45-ND
Manufacturer
Manufacturer Product Number
MBR25H50CT-E3/45
Description
DIODE ARR SCHOTT 50V 15A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V30D60C-M3/IVishay General Semiconductor - Diodes Division3,386V30D60C-M3/IGICT-ND$3.76000Similar
MBR2545CTGonsemi2,227MBR2545CTGOS-ND$4.43000Similar
MBR2550CTonsemi33MBR2550CT-ND$4.18000Similar
STPS2545CTSTMicroelectronics0497-7555-5-ND$1.57509Similar
STPS3045CTSTMicroelectronics1,400497-2751-5-ND$4.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes