cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRKH105/06A

Digi-Key Part Number
IRKH105/06A-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
IRKH105/06A
Supplier
Description
SCR DBL LOSCR 600V 105A ADDAPAK
Detailed Description
SCR Module 600 V 235 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
600 V
Current - On State (It (AV)) (Max)
105 A
Current - On State (It (RMS)) (Max)
235 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1785A, 1870A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3 + 2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Other Names
*IRKH105/06A
IRKH105/06
IRKH105/06-ND
IRKH10506A
Standard Package10