GSOT24-G3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14,109
Unit Price: $0.61000
Datasheet
47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT24-G3-08

DigiKey Part Number
GSOT24-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT24-G3-08
Description
TVS DIODE 24VWM 47VC SOT233
Customer Reference
Detailed Description
47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
GSOT24-G3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
235W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
65pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
27V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
47V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VGSOT24-G3-08Vishay General Semiconductor - Diodes Division14,109112-VGSOT24-G3-08CT-ND$0.61000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types