Direct
Similar
Similar
Similar
Similar

GP10GEHE3/53 | |
|---|---|
DigiKey Part Number | GP10GEHE3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10GEHE3/53 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10GE-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | GP10GE-E3/53-ND | $0.51123 | Direct |
| 1N4004-AP | MCC (Micro Commercial Components) | 0 | 353-1N4004-AP-ND | $0.04217 | Similar |
| 1N4004-BP | MCC (Micro Commercial Components) | 0 | 353-1N4004-BP-ND | $0.04217 | Similar |
| 1N4004-TP | MCC (Micro Commercial Components) | 75,452 | 1N4004-TPMSCT-ND | $0.32000 | Similar |
| 1N4004G | onsemi | 162,886 | 1N4004GOS-ND | $0.35000 | Similar |








