Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GP10G-4004E-M3/73 | |
|---|---|
DigiKey Part Number | GP10G-4004E-M3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10G-4004E-M3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10-4004-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | GP10-4004-E3/53-ND | $0.40385 | Parametric Equivalent |
| GP10-4004E-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | GP10-4004E-E3/53-ND | $0.63765 | Parametric Equivalent |
| GP10G-E3/54 | Vishay General Semiconductor - Diodes Division | 5,121 | GP10G-E3/54GICT-ND | $1.93000 | Parametric Equivalent |
| GP10G-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP10G-E3/73-ND | $0.47953 | Parametric Equivalent |
| GP10GE-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | GP10GE-E3/53-ND | $0.51757 | Parametric Equivalent |


