Direct

GL34J/1 | |
|---|---|
DigiKey Part Number | GL34J/1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL34J/1 |
Description | DIODE STD 600V 500MA DO213AA |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL34J-E3/98 | Vishay General Semiconductor - Diodes Division | 12,499 | GL34J-E3/98GICT-ND | $2.02000 | Direct |
| 1N649UR-1 | Microchip Technology | 0 | 1N649UR-1-ND | $6.35174 | Similar |



