Similar

GBU8K-5M3/51 | |
|---|---|
DigiKey Part Number | GBU8K-5M3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU8K-5M3/51 |
Description | BRIDGE RECT 1PHASE 800V 3.9A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 3.9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU8K-M3/51 | Vishay General Semiconductor - Diodes Division | 0 | GBU8K-M3/51-ND | $1.51878 | Similar |


