
GBU6DL-7005M3/45 | |
|---|---|
DigiKey Part Number | GBU6DL-7005M3/45-ND |
Manufacturer | |
Manufacturer Product Number | GBU6DL-7005M3/45 |
Description | BRIDGE RECT 1PHASE 200V 3.8A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 3.8 A |

