cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3SBA80L-6000E3/51

Digi-Key Part Number
G3SBA80L-6000E3/51-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
G3SBA80L-6000E3/51
Supplier
Description
BRIDGE RECT 1PHASE 800V 2.3A GBU
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2.3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1