DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2GHE3/5BT

Digi-Key Part Number
ES2GHE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
ES2GHE3/5BT
Supplier
Description
DIODE GEN PURP 400V 2A DO214AA
Detailed Description
Diode Standard 400 V 2A Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,200
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STTH1R04UYSTMicroelectronics1,931497-14240-1-ND$0.80000Similar
S2Gonsemi54,369S2GFSCT-ND$0.66000Similar
US2G-TPMicro Commercial Co6353-US2G-TPCT-ND$0.62000Direct
MURS240T3Gonsemi234,751MURS240T3GOSCT-ND$0.76000Similar