Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGP10D-M3/73 | |
|---|---|
DigiKey Part Number | EGP10D-M3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGP10D-M3/73 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP10D-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | EGP10D-E3/53-ND | $0.39301 | Parametric Equivalent |
| EGP10D-E3/54 | Vishay General Semiconductor - Diodes Division | 4,845 | EGP10D-E3/54GICT-ND | $1.51000 | Parametric Equivalent |
| EGP10D-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | EGP10D-E3/73-ND | $0.39301 | Parametric Equivalent |
| 1N3611 | Microchip Technology | 140 | 1N3611-ND | $4.42000 | Similar |
| MUR220G | onsemi | 1,863 | MUR220GOS-ND | $0.56000 | Similar |






