DZ23C3V9-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05805
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06149
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06957
Datasheet

Upgrade


Diodes Incorporated
In Stock: 5,818
Unit Price: $0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,975
Unit Price: $0.43000
Datasheet
Zener Diode Array 1 Pair Common Cathode 3.9 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C3V9-G3-08

DigiKey Part Number
DZ23C3V9-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C3V9-G3-08
Description
DIODE ZENER ARRAY 3.9V SOT-23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 3.9 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
3.9 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06576$986.40
30,000$0.06008$1,802.40
45,000$0.05719$2,573.55
75,000$0.05394$4,045.50
105,000$0.05201$5,461.05
150,000$0.05014$7,521.00
Manufacturers Standard Package