BZX584C20-V-G-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,495
Unit Price: $0.48000
Datasheet

Direct


Diodes Incorporated
In Stock: 939
Unit Price: $0.32000
Datasheet

Similar


Comchip Technology
In Stock: 5,793
Unit Price: $0.48000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.09473
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.11889
Datasheet
Zener Diode 20 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C20-V-G-08

DigiKey Part Number
BZX584C20-V-G-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX584C20-V-G-08
Description
DIODE ZENER 20V 200MW SOD523
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-523
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C20-G3-08Vishay General Semiconductor - Diodes Division5,495112-BZX584C20-G3-08CT-ND$0.48000Direct
BZT52C20T-7Diodes Incorporated939BZT52C20T-7DICT-ND$0.32000Direct
CZRU52C20Comchip Technology5,793641-1043-1-ND$0.48000Similar
CZRUR52C20Comchip Technology0CZRUR52C20-ND$0.09473Similar
DDZ9707T-7Diodes Incorporated0DDZ9707T-7DITR-ND$0.11889Similar
Obsolete
This product is no longer manufactured. View Substitutes