Direct
Direct
Similar
Similar

BZX584C18-V-G-08 | |
|---|---|
DigiKey Part Number | BZX584C18-V-G-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C18-V-G-08 |
Description | DIODE ZENER 18V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C18-G3-08 | Vishay General Semiconductor - Diodes Division | 8,992 | 112-BZX584C18-G3-08CT-ND | $0.48000 | Direct |
| BZT52C18T-7 | Diodes Incorporated | 0 | BZT52C18T-7DICT-ND | $0.32000 | Direct |
| CZRU52C18 | Comchip Technology | 47,952 | 641-1042-1-ND | $0.48000 | Similar |
| CZRUR52C18 | Comchip Technology | 0 | CZRUR52C18-ND | $0.09590 | Similar |
| DDZ9705T-7 | Diodes Incorporated | 0 | DDZ9705T-7-ND | $0.12036 | Similar |





