Direct
Similar
Similar

BZX55F2V7-TAP | |
|---|---|
DigiKey Part Number | BZX55F2V7-TAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55F2V7-TAP |
Description | DIODE ZENER 2.7V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±1% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
Impedance (Max) (Zzt) 85 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B2V7-TAP | Vishay General Semiconductor - Diodes Division | 29,556 | 112-BZX55B2V7-TAPCT-ND | $0.78000 | Direct |
| 1N4371A | Microchip Technology | 97 | 1N4371AMS-ND | $3.58000 | Similar |
| 1N5223B | onsemi | 5,194 | 1N5223B-ND | $0.23000 | Similar |
| 1N5223B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5223BBKTIN/LEAD-ND | $0.05801 | Similar |
| 1N5986B | Microchip Technology | 0 | 1N5986BMS-ND | $3.07024 | Similar |






