BZW03D8V2-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.45077
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,457
Unit Price: $0.23000
Datasheet
Zener Diode 8.2 V 1.85 W ±10% Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW03D8V2-TAP

DigiKey Part Number
BZW03D8V2-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW03D8V2-TAP
Description
DIODE ZENER 8.2V 1.85W SOD64
Customer Reference
Detailed Description
Zener Diode 8.2 V 1.85 W ±10% Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
1.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1.2 mA @ 5.8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
SOD-64
Power - Max
1.85 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4694Microchip Technology01N4694-ND$5.45077Similar
BZX79-C8V2,143Nexperia USA Inc.4,4571727-BZX79-C8V2,143CT-ND$0.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types