
BZG05C9V1-HM3-18 | |
|---|---|
DigiKey Part Number | 112-BZG05C9V1-HM3-18TR-ND - Tape & Reel (TR) 112-BZG05C9V1-HM3-18CT-ND - Cut Tape (CT) 112-BZG05C9V1-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C9V1-HM3-18 |
Description | DIODE ZENER 9.1V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.25 W ±6.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.04% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.86900 | $8.69 |
| 100 | $0.56350 | $56.35 |
| 500 | $0.43210 | $216.05 |
| 1,000 | $0.38975 | $389.75 |
| 2,000 | $0.35408 | $708.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.30878 | $1,852.68 |
| 12,000 | $0.28598 | $3,431.76 |
| 18,000 | $0.27436 | $4,938.48 |
| 30,000 | $0.26131 | $7,839.30 |
| 42,000 | $0.25359 | $10,650.78 |

