cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B5V6-HE3-TR

Digi-Key Part Number
BZG05B5V6-HE3-TR-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG05B5V6-HE3-TR
Supplier
Description
DIODE ZENER 5.6V 1.25W DO214AC
Detailed Description
Zener Diode 5.6 V 1.25 W ±1.96% Surface Mount DO-214AC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±1.96%
Power - Max
1.25 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package6,000