
BZG04-100-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-100-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-100-M3-08CT-ND - Cut Tape (CT) 112-BZG04-100-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-100-M3-08 |
Description | DIODE ZENER 120V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.59800 | $5.98 |
| 100 | $0.40710 | $40.71 |
| 500 | $0.32048 | $160.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.30572 | $458.58 |
| 3,000 | $0.27847 | $835.41 |
| 4,500 | $0.26459 | $1,190.65 |
| 7,500 | $0.21654 | $1,624.05 |

