BZG03C270-HM3-18 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.64000
Datasheet
Zener Diode 270 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C270-HM3-18

DigiKey Part Number
112-BZG03C270-HM3-18TR-ND - Tape & Reel (TR)
112-BZG03C270-HM3-18CT-ND - Cut Tape (CT)
112-BZG03C270-HM3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C270-HM3-18
Description
DIODE ZENER 270V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C270-HM3-18 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.04%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
1000 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C270-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C270-HM3_A-18TR-ND$1.64000MFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.11900$11.19
100$0.73380$73.38
500$0.56842$284.21
1,000$0.51515$515.15
2,000$0.47033$940.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.41341$2,480.46
12,000$0.38477$4,617.24
18,000$0.37019$6,663.42
30,000$0.35380$10,614.00
42,000$0.34810$14,620.20
Manufacturers Standard Package