TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYWE29-50-E3/45

Digi-Key Part Number
BYWE29-50-E3/45-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BYWE29-50-E3/45
Supplier
Description
DIODE GEN PURP 50V TO220AC
Detailed Description
Diode Standard 50 V 8A Through Hole TO-220AC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
TO-220-2
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VS-MUR820-M3Vishay General Semiconductor - Diodes Division395VS-MUR820-M3GI-ND$1.29000Direct