cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM07-100HE3_A/H

Digi-Key Part Number
BYM07-100HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BYM07-100HE3_A/H
Supplier
Description
DIODE GEN PURP 100V 500MA DO213
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Diode Standard 100 V 500mA Surface Mount DO-213AA (GL34)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-213AA (Glass)
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.10.0070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.18801$1,880.10
Additional Resources
AttributeDescription
Other NamesBYM07-100HE3_B/H
Standard Package2,500