RF Diode PIN - Single 30V 50 mA SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA979-GS08

DigiKey Part Number
BA979-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA979-GS08
Description
DIODE PIN 30V SOD80 QUADROMELF
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 50 mA SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.5pF @ 0V, 100MHz
Manufacturer
Vishay General Semiconductor - Diodes Division
Resistance @ If, F
50Ohm @ 1.5mA, 100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
125°C (TJ)
Part Status
Obsolete
Package / Case
SOD-80 Variant
Diode Type
PIN - Single
Supplier Device Package
SOD-80 QuadroMELF
Voltage - Peak Reverse (Max)
30V
Base Product Number
Current - Max
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types