Similar
Similar
Similar


80CNQ040ASL | |
|---|---|
DigiKey Part Number | 80CNQ040ASL-ND |
Manufacturer | |
Manufacturer Product Number | 80CNQ040ASL |
Description | DIODE ARRAY SCHOT 40V 40A D618SL |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 40A Surface Mount D-61-8-SL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case D-61-8-SL |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package D-61-8-SL |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80CNQ040SL | SMC Diode Solutions | 0 | 80CNQ040SLSMC-ND | $25.73463 | Similar |
| 81CNQ040SL | SMC Diode Solutions | 0 | 81CNQ040SLSMC-ND | $25.09743 | Similar |
| 84CNQ040SL | SMC Diode Solutions | 0 | 84CNQ040SLSMC-ND | $25.09743 | Similar |


