P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P600, Axial
P600

5KP58HE3/73

Digi-Key Part Number
5KP58HE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
5KP58HE3/73
Supplier
Description
TVS DIODE 58VWM 103VC P600
Detailed Description
103V Clamp 48.5A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
48.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package300
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZW50-56STMicroelectronics265497-15644-1-ND$4.90000Similar
5KP58ALittelfuse Inc.1,34518-5KP58ACT-ND$3.55000Similar
1.5KE62ASTMicroelectronics637497-15641-1-ND$0.91000Similar
1.5KE68ALittelfuse Inc.1,1771.5KE68ALFCT-ND$0.99000Similar
TP6KE68ALittelfuse Inc.2,390F6861CT-ND$0.77000Similar