P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P600
P600, Axial

5KP10AHE3/54

Digi-Key Part Number
5KP10AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
5KP10AHE3/54
Supplier
Description
TVS DIODE 10VWM 17VC P600
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
17V Clamp 294A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
294A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
800$2.19875$1,759.00
Additional Resources
AttributeDescription
Standard Package800
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5KP10A-E3/54Vishay General Semiconductor - Diodes Division735KP10A-E3/54GICT-ND$2.99000Direct